onsemi MMBT5401LT3G

Trans GP BJT PNP 150V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)150 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min50
Max Breakdown Voltage150 V
Max Collector Current500 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)-150 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBT5401LT3G.

onsemi
Datasheet5 pages14 years ago
Datasheet6 pages0 years ago
Future Electronics
Datasheet6 pages6 years ago
Farnell
Datasheet6 pages7 years ago
Datasheet6 pages10 years ago
Newark
Datasheet8 pages6 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-24.45%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.036
$ 0.036
Stock
1,579,339
8,712,886
8,712,886
Authorized Distributors
8
11
11
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
150 V
-150 V
-150 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
50
50
50
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBT5401LT3G.

Related Parts

Descriptions

Descriptions of onsemi MMBT5401LT3G provided by its distributors.

Trans GP BJT PNP 150V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
150V 300mW 500mA PNP SOT-23-3 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
High Voltage PNP Bipolar Transistor
TRANSISTOR, BIPOL, PNP, -150V; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -150V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 225mW; DC Collector Current: -500mA; DC Current Gain hFE: 50hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)150 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min50
Max Breakdown Voltage150 V
Max Collector Current500 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)-150 V

Documents

Download datasheets and manufacturer documentation for onsemi MMBT5401LT3G.

onsemi
Datasheet5 pages14 years ago
Datasheet6 pages0 years ago
Future Electronics
Datasheet6 pages6 years ago
Farnell
Datasheet6 pages7 years ago
Datasheet6 pages10 years ago
Newark
Datasheet8 pages6 years ago
Arrow Electronics
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago