Diodes Inc. MMBT3906T-7-F

MMBT3906T Series PNP 40 V 150 mW Small Signal Transistor Surface Mount- SOT-523

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Collector Base Voltage (VCBO)-40 V
Collector Emitter Breakdown Voltage-40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)-40 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency250 MHz
Gain Bandwidth Product140 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current-200 mA
Max Frequency250 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation150 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT3906T-7-F.

Newark
Datasheet6 pages8 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Datasheet7 pages5 years ago
Technical Drawing5 pages7 years ago
Upverter
Technical Drawing5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet4 pages15 years ago
iiiC
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-17.18%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.027
$ 0.027
Stock
2,802,890
4,081,113
4,081,113
Authorized Distributors
11
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SC
SC
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-40 V
40 V
40 V
Max Collector Current
-200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
-400 mV
-400 mV
hFE Min
100
60
60
Power Dissipation
150 mW
150 mW
150 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MMBT3906T-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. MMBT3906T-7-F provided by its distributors.

MMBT3906T Series PNP 40 V 150 mW Small Signal Transistor Surface Mount- SOT-523
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 40V 0.2A 150mW 3-Pin SOT-523 T/R / TRANS PNP 40V 0.2A SOT523
PNP Small Signal Transistor SOT-523 | Diodes Inc MMBT3906T-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3906T-7-F.
  • MMBT3906T7F

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Weight2.012816 mg
Technical
Collector Base Voltage (VCBO)-40 V
Collector Emitter Breakdown Voltage-40 V
Collector Emitter Saturation Voltage-400 mV
Collector Emitter Voltage (VCEO)-40 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency250 MHz
Gain Bandwidth Product140 MHz
hFE Min100
Max Breakdown Voltage40 V
Max Collector Current-200 mA
Max Frequency250 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation150 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)-40 V
Dimensions
Height750 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT3906T-7-F.

Newark
Datasheet6 pages8 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Datasheet7 pages5 years ago
Technical Drawing5 pages7 years ago
Upverter
Technical Drawing5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet4 pages15 years ago
iiiC
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago