onsemi MMBF5486

MMBF5486 Series -25 V 400 MHz SMT N-Channel RF Amplifier - SOT-23-3
$ 0.066
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF5486.

element14 APAC

Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Upverter

IHS

Newark

Inventory History

3 month trend:
-1.61%

CAD Models

Download onsemi MMBF5486 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiMMBF4416
MMBF4416 Series 30 V 10 mA Surface Mount N-Channel RF Amplifier - SOT-23
onsemiMMBF4416A
35V 225mW 0.8pF@15V N Channel 4pF@15V -55¡Í~+150¡Í@(Tj) SOT-23-3L MOSFETs ROHS
onsemiMMBFJ211
25V N-CH JFET SOT-23 ROHS COMPLIANT: YES
NXP SemiconductorsPMBF4391,215
PMBF4391 Series 40 V 250 mW SMT N-Channel FETs - SOT-23-3

Descriptions

Descriptions of onsemi MMBF5486 provided by its distributors.

MMBF5486 Series -25 V 400 MHz SMT N-Channel RF Amplifier - SOT-23-3
FAIRCHILD SEMICONDUCTOR MMBF5486 N CHANNEL JFET, -25V, SOT-23
N-CHANNEL RF AMPLIFIER RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
This device is designed primarily for electronic switching applications such as low On Resistance analog switching. Sourced from Process 50.
Transistor; Transistor Type:RF Bipolar; Package/Case:SOT-23; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:10mA; Mounting Type:Surface Mount; Voltage Rating:25V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF5486..
  • MMBF5486_