onsemi MMBFJ211

25V N-ch Jfet SOT-23 Rohs Compliant: Yes
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ211.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages11 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+63.73%

CAD Models

Download onsemi MMBFJ211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-12-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMMBF5485
225mW 25V 20nC 1individualNChannel 1.3nF@25V 5pF(Max) @ 15V SOT-23-3 SMD mount 2.9mm*1.3mm*1mm
onsemiMMBF4416
225mW 30V 1individualNChannel 15mA 4pF(Max) @ 15V SOT-23-3 SMD mount 2.9mm*1.3mm*1mm
onsemiMMBF5459
Discrete MOSFET N-Channel 25V 4mA 350mW 2V@10nA 7pF@15V 25V SOT-23-3 SMD 2.92mm × 1.3mm × 1.2mm
NXP SemiconductorsPMBFJ110,215
PMBFJ110 Series N-Channel 25 V Surface Mount Junction FET - SOT-23
NXP SemiconductorsBFR31
MOSFET Housing type: SOT-23 Polarity: N Variants: Depletion mode Power dissipation: 250 mW
NXP SemiconductorsBF862,215
RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-236AB

Descriptions

Descriptions of onsemi MMBFJ211 provided by its distributors.

25V N-CH JFET SOT-23 ROHS COMPLIANT: YES
225mW 25V N-Ch MOSFET SOT-23-3 SMD 2.9mm × 1.3mm × 1mm
Trans JFET N-CH 3-Pin SOT-23 T/R
IC SWITCH RF N-CH 25V 10MA SOT23
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET
This device is designed for HF/VHF mixer/amplifier and applications where Process 50 is not adequate. Sufficient gain and low noise for sensitive receivers. Sourced from process 90.
RF FET, N-CH, SOT-23; Drain Source Voltage Vds: -; Continuous Drain Current Id: -; Power Dissipation Pd: -; Operating Frequency Min: -; Operating Frequency Max: -; RF Transistor Case: SOT-23; No. of Pins: 3Pins; Operating Tempe

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ211.