onsemi MMBF4092

MMBF4092 Series 40 V 15 mA Surface Mount N-Channel Switch - SOT-23-3
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)15 mA
Current Rating50 mA
Drain to Source Resistance50 Ω
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Input Capacitance16 pF
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation350 mW
Voltage Rating (DC)40 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4092.

Fairchild Semiconductor
Datasheet3 pages23 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages1 year ago

Alternate Parts

Price @ 1000
$ 0.108
$ 0.108
Stock
398,636
2,273,704
2,273,704
Authorized Distributors
0
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
15 mA
40 mA
40 mA
Drain to Source Resistance
50 Ω
-
-
Power Dissipation
350 mW
350 mW
350 mW
Gate to Source Voltage (Vgs)
-40 V
-40 V
-40 V
Input Capacitance
16 pF
16 pF
16 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBF4092.

Related Parts

Descriptions

Descriptions of onsemi MMBF4092 provided by its distributors.

MMBF4092 Series 40 V 15 mA Surface Mount N-Channel Switch - SOT-23-3
TRANSISTOR,JFET,N-Channel,15mA I(DSS),SOT-23
Trans JFET N-CH 3-Pin SOT-23 T/R - Tape and Reel
French Electronic Distributor since 1988
MMBF4092, SINGLE BIPOLAR TRANSISTORS;
This device is designed for low level analog switching, sample and hold circuits and chopper stabalized amplifiers. Sourced from Process 51. See J111 for characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)15 mA
Current Rating50 mA
Drain to Source Resistance50 Ω
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-40 V
Input Capacitance16 pF
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation350 mW
Voltage Rating (DC)40 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBF4092.

Fairchild Semiconductor
Datasheet3 pages23 years ago
Technical Drawing1 page12 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet4 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago