onsemi MMBD7000LT3G

Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Average Rectified Current200 mA
Current Rating200 mA
Forward Current200 mA
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)500 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current3 µA
Max Reverse Voltage (DC)100 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current500 mA
Peak Reverse Current3 µA
Power Dissipation225 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBD7000LT3G.

Farnell
Datasheet4 pages12 years ago
onsemi
Datasheet4 pages14 years ago
Datasheet4 pages0 years ago
Newark
Datasheet4 pages6 years ago

Inventory History

3 month trend:
+635%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.027
$ 0.027
Stock
4,135,368
42,760,312
42,760,312
Authorized Distributors
11
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
1.1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
300 mA
300 mA
Max Reverse Leakage Current
3 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMBD7000LT3G.

Related Parts

Descriptions

Descriptions of onsemi MMBD7000LT3G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1.1 V, 4 ns, 1.6 A, SOT-23 (TO-236), 3 Pins
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon
Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:100V; Average Forward Current:200Ma; Forward Voltage Max:1.1V; Reverse Recovery Time:4Ns; Forward Surge Current:500Ma; Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMBD7000LT3G.
SW DIODE, 100V, 0.2A, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 500mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: MMBD7000L Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD7000LT3G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Average Rectified Current200 mA
Current Rating200 mA
Forward Current200 mA
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)500 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current3 µA
Max Reverse Voltage (DC)100 V
Max Surge Current500 mA
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current500 mA
Peak Reverse Current3 µA
Power Dissipation225 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070
Voltage Rating (DC)100 V
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMBD7000LT3G.

Farnell
Datasheet4 pages12 years ago
onsemi
Datasheet4 pages14 years ago
Datasheet4 pages0 years ago
Newark
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago