MCC MMBD4148SE-TP

Rectifier Diode Switching 75V 0.6A 4ns 3-Pin SOT-23 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current25 nA
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for MCC MMBD4148SE-TP.

element14 APAC
Datasheet2 pages16 years ago
Newark
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-27.60%

Alternate Parts

Price @ 1000
$ 0.026
$ 0.048
$ 0.048
Stock
520,424
3,269,096
3,269,096
Authorized Distributors
6
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
25 nA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for MCC MMBD4148SE-TP.

Related Parts

Descriptions

Descriptions of MCC MMBD4148SE-TP provided by its distributors.

Rectifier Diode Switching 75V 0.6A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon
MMBD4148 Series 200 mA 75 V 4 ns High Conductance Ultra Fast Diode - SOT-23

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current25 nA
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current5 µA
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for MCC MMBD4148SE-TP.

element14 APAC
Datasheet2 pages16 years ago
Newark
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant