onsemi MM74HC251MX

Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 5.2mA 5.2mA 6V 500mW
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current5.2 mA
Independent Circuits1
Logic FunctionMux
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Input Lines3
Number of Inputs8
Number of Output Lines3
Number of Outputs1
PackagingCut Tape
Power Dissipation500 mW
Propagation Delay33 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC251MX.

Arrow Electronics
Datasheet7 pages25 years ago
Augswan
Datasheet7 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.199
$ 0.199
Stock
254,826
589,773
589,773
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
7.8 mA
7.8 mA
High Level Output Current
5.2 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MM74HC251MX.

Related Parts

Descriptions

Descriptions of onsemi MM74HC251MX provided by its distributors.

Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 5.2mA 5.2mA 6V 500mW
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC N T/R
MLTPLXR 1-ELEM CMOS 3-ST 8-IN 16SOIC N - Bulk
French Electronic Distributor since 1988
8-CHANNEL TRI-STATE MULTIPLEXE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current5.2 mA
Independent Circuits1
Logic FunctionMux
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Input Lines3
Number of Inputs8
Number of Output Lines3
Number of Outputs1
PackagingCut Tape
Power Dissipation500 mW
Propagation Delay33 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for onsemi MM74HC251MX.

Arrow Electronics
Datasheet7 pages25 years ago
Augswan
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago