onsemi MM74HC125M

Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC125M.

element14 APAC

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Farnell

onsemi

Inventory History

3 month trend:
+0.57%

CAD Models

Download onsemi MM74HC125M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.125
$ 0.125
Stock
773,612
801,820
801,820
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
25 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail
MicrochipMCP6L04T-E/SL
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
STMicroelectronicsTSV324IDT
ROHS3Compliant EAR99 TSV324 Tin (Sn) op amp amplifier circuit 8.75mm 0.15muA 3/5V 1300kHz
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube
STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi MM74HC125M provided by its distributors.

Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC
1 7.8mA 2V~6V 7.8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
FAIRCHILD SEMICONDUCTOR MM74HC125M... Buffer / Line Driver, Non-Inverting, 3-State, 4 Gate, 2 Input, 2V to 6V, SOIC-14
IC, 74HC CMOS, SMD, 74HC125, SOIC14; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: 74HC125; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 7
The MM74HC125 and MM74HC126 are general purpose 3-STATE high speed non-inverting buffers utilizing advanced silicon-gate CMOS technology. They have high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits possess the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. Both circuits are capable of driving up to 15 low power Schottky inputs. The MM74HC125 require the 3-STATE control input C to be taken high to put the output into the high impedance condition, whereas the MM74HC126 require the control input to be low to put the output into high impedance. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM 74HC125M
  • MM74HC125M.
  • MM74HC125M...