JAE Electronics MM70-314B2-1-R500

CUT TAPE - MXM3.0 Compatible Connector 314
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Insulation MaterialPolymer
MountSurface Mount
Number of Pins314
Technical
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Manufacturer Package IdentifierMM70-314B2-1-R500
Min Operating Temperature-40 °C
Number of Contacts314
Number of Positions314
Number of Rows2
TerminationSolder
Voltage Rating50 V
Dimensions
Card Thickness1.1938 mm
Height4.5 mm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for JAE Electronics MM70-314B2-1-R500.

Upverter
Technical Drawing1 page8 years ago
Technical Drawing2 pages6 years ago

Alternate Parts

Price @ 1000
$ 2,672
$ 2,672
Stock
6,769
3,399
3,399
Authorized Distributors
0
1
1
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
314
314
314
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics MM70-314B2-1-R500.

Related Parts

Descriptions

Descriptions of JAE Electronics MM70-314B2-1-R500 provided by its distributors.

CUT TAPE - MXM3.0 Compatible Connector 314
Card Edge Connector, 314 Contact(s), 2 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CONN MXM FMALE 314POS 0.020 GOLD

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • Japan Aviation Electronics Industry Ltd
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Insulation MaterialPolymer
MountSurface Mount
Number of Pins314
Technical
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Manufacturer Package IdentifierMM70-314B2-1-R500
Min Operating Temperature-40 °C
Number of Contacts314
Number of Positions314
Number of Rows2
TerminationSolder
Voltage Rating50 V
Dimensions
Card Thickness1.1938 mm
Height4.5 mm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for JAE Electronics MM70-314B2-1-R500.

Upverter
Technical Drawing1 page8 years ago
Technical Drawing2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant