TDK MLZ2012N6R8LT000

Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N6R8LT000.

TDK

Datasheet12 pages5 years ago

ODG (Origin Data Global)

Newark

TME

Future Electronics

Inventory History

3 month trend:
-14.35%

CAD Models

Download TDK MLZ2012N6R8LT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.063
$ 0.063
Stock
5,916,731
427,705
427,705
Authorized Distributors
6
6
6
Inductance
6.8 µH
6.8 µH
6.8 µH
Tolerance
20 %
20 %
20 %
Current Rating
550 mA
550 mA
550 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
325 mΩ
325 mΩ
325 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.4A 0.52Ohm DCR 0805 Automotive T/R
Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.4A 0.52Ohm DCR 0805 T/R
Inductor Power Unshielded Wirewound 6.8uH 20% 7.96MHz 15Q-Factor Ferrite 700mA 348mOhm DCR 1210 Blister T/R
TAIYO YUDENNRH2410T6R8MN
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.57A 0.492Ohm DCR T/R
TAIYO YUDENLBC3225T6R8MR
Inductor General Purpose Chip Wirewound 6.8uH 20% 100KHz Ferrite 0.62A 0.156Ohm DCR 1210 T/R
TAIYO YUDENCB2012T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.54A 0.611Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012N6R8LT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ind Power Chip Shielded Wirewound 6.8uH ±20% 2MHz Ferrite 550mA T/R
Avnet Japan
MLZ Series 0805 6.8 uH ±20 % Tolerance 110 mA Surface Mount Multilayer Inductor
Signal/Decoupling Inductors 6.8µH ±20% 110mA 250mΩ 0805 2.00 x 1.25mm 1.05mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012N6R8LT000.