📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK MLZ2012A1R0WT000

Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 900mA 130mOhm DCR 0805 T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012A1R0WT000.

TDK

Datasheet12 pages4 years ago

ODG (Origin Data Global)

Upverter

Newark

TME

Inventory History

3 month trend:
+96.91%

CAD Models

Download TDK MLZ2012A1R0WT000 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.066
Stock
730,930
387,073
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
900 mA
900 mA
Shielding
Yes
Yes
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
-
-
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.8A 0.13Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 800mA 130mOhm DCR 0805 Automotive T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.15A 0.078Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012A1R0WT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 900mA 130mOhm DCR 0805 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductance:1Μh; Inductor Construction:Shielded; Saturation Current (Isat):280Ma; Product Range:Mlz Series; Dc Resistance Max:0.1Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk MLZ2012A1R0WT000.
INDUCTOR, 1UH, 20%, 160MHZ; Inductance: 1µH; Product Range: MLZ Series; DC Current Rating: 900mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.1ohm; Inductance Toler

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012A1R0WT000.