TDK MLG1005S10NJT000

MLG Series 0402 10 nH ±5% 500 mA 350 mOhm DCR Multilayer Ceramic Inductor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialNon-Magnetic
MountSurface Mount
Technical
Current Rating500 mA
DC Resistance (DCR)350 mΩ
Inductance10 nH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8504500000
Self Resonant Frequency2.5 GHz
ShieldingUnshielded
Test Frequency100 MHz
Tolerance5 %
Dimensions
Height - Seated (Max)558.8 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MLG1005S10NJT000.

TDK
Datasheet13 pages3 years ago
Upverter
Datasheet16 pages11 years ago
Newark
Datasheet16 pages7 years ago
Master Electronics
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-4.22%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.088
$ 0.088
Stock
762,782
162,492
162,492
Authorized Distributors
14
7
7
Inductance
10 nH
10 nH
10 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
350 mΩ
Q Factor
-
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK MLG1005S10NJT000.

Related Parts

Descriptions

Descriptions of TDK MLG1005S10NJT000 provided by its distributors.

MLG Series 0402 10 nH ±5% 500 mA 350 mOhm DCR Multilayer Ceramic Inductor
Inductor High Frequency Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Ceramic 0.5A 0.35Ohm DCR 0402 T/R
FIXED IND 10NH 500MA 350MOHM SMD
SMD / SMT Inductors (Coils), L=10nH, L x W x T :
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 2.5GHz 350mOhm Max 10nH
General Purpose Inductor 0.01uH 5%
Product Description Demo for Development.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1005S10NJT000.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialNon-Magnetic
MountSurface Mount
Technical
Current Rating500 mA
DC Resistance (DCR)350 mΩ
Inductance10 nH
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8504500000
Self Resonant Frequency2.5 GHz
ShieldingUnshielded
Test Frequency100 MHz
Tolerance5 %
Dimensions
Height - Seated (Max)558.8 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK MLG1005S10NJT000.

TDK
Datasheet13 pages3 years ago
Upverter
Datasheet16 pages11 years ago
Newark
Datasheet16 pages7 years ago
Master Electronics
Datasheet3 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant