📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK MLG0603S20NHTD25

General Purpose Inductor, 0.02uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S20NHTD25.

IHS

Datasheet12 pages2 years ago

TDK

CAD Models

Download TDK MLG0603S20NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.036
Stock
13,788
12,726
Authorized Distributors
4
4
Inductance
20 nH
20 nH
Tolerance
3 %
3 %
Current Rating
150 mA
150 mA
Shielding
No
No
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
6
6
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

General Purpose Inductor, 0.018uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED INDUCTOR General Purpose Inductor, 0.02uH, 3%, 1 Element, SMD, 0201
Taiyo YudenHKQ040220NH-T
Ind High Frequency Chip Multi-Layer 20nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG0603S20NHTD25 provided by its distributors.

General Purpose Inductor, 0.02uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 20NH 150MA 1.2 OHM SMD
SMD / SMT Inductors (Coils), L=20nH, L x W x T :
-/Tape And Reel |Tdk MLG0603S20NHTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos