📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK MLG0603PR11JTD25

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603PR11JTD25.

IHS

Datasheet14 pages2 years ago

TDK

CAD Models

Download TDK MLG0603PR11JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.019
Stock
13,387
72,180
Authorized Distributors
3
4
Inductance
110 nH
110 nH
Tolerance
5 %
5 %
Current Rating
80 mA
80 mA
Shielding
No
No
DC Resistance (DCR)
5 Ω
5 Ω
Q Factor
9
9
Test Frequency
300 MHz
300 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Thin Film 100nH 5% 300MHz 8Q-Factor Ceramic 80mA 10Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603PR11JTD25 provided by its distributors.

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 110nH Hi-Q AEC Q200 RF IND
FIXED IND 110NH 80MA 5 OHM SMD
SMD / SMT Inductors (Coils), L=110nH, L x W x T :
-/Tape And Reel |Tdk MLG0603PR11JTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos