Vishay MKT1820710065

Cap Film 100uF 63V PET 10% (43 X 18.5 X 35.5mm) Radial 37.5mm 125C Bulk/Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance100 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Height - Seated (Max)35.5092 mm
Lead Pitch27.5082 mm
Length43.0022 mm
Width18.4912 mm

Documents

Download datasheets and manufacturer documentation for Vishay MKT1820710065.

Inventory History

3 month trend:
-15.93%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MKT1820710065.

Related Parts

Descriptions

Descriptions of Vishay MKT1820710065 provided by its distributors.

Cap Film 100uF 63V PET 10% (43 X 18.5 X 35.5mm) Radial 37.5mm 125C Bulk/Tray
Capacitor, Film, MKT 100F10% 63Vdc Pitch 37,5 | BC Components / Vishay MKT1820710065
Cap Film 100uF 63V 10% 2-Pin Radial Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance100 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Height - Seated (Max)35.5092 mm
Lead Pitch27.5082 mm
Length43.0022 mm
Width18.4912 mm

Documents

Download datasheets and manufacturer documentation for Vishay MKT1820710065.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago