KEMET R60EW61005000K

Cap Film 100uF 100V PET 10% (41.5 X 20 X 40mm) Radial Wound 37.5mm 105C Automotive Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance100 µF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height40.1 mm
Height - Seated (Max)40.9956 mm
Lead Pitch37.4904 mm
Length41.5036 mm
Width19.9898 mm

Documents

Download datasheets and manufacturer documentation for KEMET R60EW61005000K.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page7 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Upverter
Datasheet26 pages2 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for KEMET R60EW61005000K.

Related Parts

Descriptions

Descriptions of KEMET R60EW61005000K provided by its distributors.

Cap Film 100uF 100V PET 10% (41.5 X 20 X 40mm) Radial Wound 37.5mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
CAP, 100µF, 100V, 10%, PET, RADIAL; Capacitance: 100µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Ter
Cap, 100Uf, 100V, Film, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:100Μf; Capacitance Tolerance:± 10%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R60EW61005000K

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance100 µF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height40.1 mm
Height - Seated (Max)40.9956 mm
Lead Pitch37.4904 mm
Length41.5036 mm
Width19.9898 mm

Documents

Download datasheets and manufacturer documentation for KEMET R60EW61005000K.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page7 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Upverter
Datasheet26 pages2 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant