WIMA MKS2C031001A00KSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2C031001A00KSSD.

IHS

Datasheet9 pages3 years ago

Newark

Future Electronics

element14 APAC

TME

Inventory History

3 month trend:
-23.61%

CAD Models

Download WIMA MKS2C031001A00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.125
$ 0.125
Stock
116,908
69,521
69,521
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82DC3100AA50K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100DQ50K
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Cap Film 0.1uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 2810
Cap Film 0.1uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.1uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of WIMA MKS2C031001A00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
MKS2 Series 63 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor
Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
Cap Film 0.1uF 63V PET 20% (7.2 X 2.5 X 6.5mm) Radial 5mm 100C T/R
Capacitor Loss factor: < 8 x 10 -3 @ 1 kHz Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/100/21 Pitch: 5 mm Capacitance: 100 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.5 mm
CAP, 0.1µF, 63V, 10%, PET; Capacitance: 0.1µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS2 Ser; Available until stocks are exhausted Alternative available
Film Capacitor, 0.1Uf, 63V 10%; Rango De Producto:Serie Mks2; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:63V; Tipo De Condensador:-; Espaciado De Cable:5Mm |Wima MKS2C031001A00KSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1006030