Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32529C104K189

Cap Film 0.1uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
$ 0.093

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C104K189.

IHS

Datasheet45 pages12 years ago

element14 APAC

Future Electronics

Newark

Mouser

Inventory History

3 month trend:
-40.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Yageo GroupR82DC3100AA50K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100DQ50K
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC3100Z350J
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
PanasonicECQ-V1H104JL3
Cap Film 0.1uF 50V PET 5% (7.3 X 4 X 5mm) Radial 5mm 105°C Ammo Pack
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C104K189 provided by its distributors.

Cap Film 0.1uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.1uF 63VDC/40VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm T/R (Alt: B32529C0104K189)
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Metallized Polyester Film Capacitors 0.1uF, 63V, 10% Tape & Reel
FILM CAPACITOR Radial film capacitor 10% 100nF 40V
CAP, FILM, 0.1UF, 63V, BOX, FULL REEL; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:(Not Applicable); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Full Reel; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C 104-K189
  • B32529-C104-K189
  • B32529C 104K189
  • B32529C104K189.