WIMA MKS2C021001A00KSSD

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Dissipation Factor8 %
Life (Hours)300000 hours
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient330 ppm/°C
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for WIMA MKS2C021001A00KSSD.

Component Distributors Inc.
Datasheet8 pages13 years ago
Datasheet9 pages11 years ago
Datasheet8 pages11 years ago
Datasheet4 pages15 years ago
Burklin Elektronik
Datasheet9 pages2 years ago
element14
Datasheet4 pages18 years ago
Future Electronics
Datasheet9 pages8 years ago
TME
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+22.94%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.174
$ 0.174
Stock
124,116
26,933
26,933
Authorized Distributors
12
3
3
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
-
-
Tolerance
10 %
10 %
10 %
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for WIMA MKS2C021001A00KSSD.

Related Parts

Descriptions

Descriptions of WIMA MKS2C021001A00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
MKS film capacitor, 10 nF, ±10 %, 63 V (DC), PET, 5 mm, MKS2C021001A00KSSD
CAP, 0.01µF, 63V, 10%, PET; Capacitance: 10000pF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS2 Series; Capacitor Case Style: -; Capacitor Terminals: Radial L
Capacitor Pen Film 0.01Uf, 63V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 10%; Voltage(Ac):40V; Voltage(Dc):63V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Wima MKS2C021001A00KSSD

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GMBH & CO KG
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Dissipation Factor8 %
Life (Hours)300000 hours
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient330 ppm/°C
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5 mm
Lead Diameter500 µm
Lead Length6 mm
Lead Pitch5 mm
Length7.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for WIMA MKS2C021001A00KSSD.

Component Distributors Inc.
Datasheet8 pages13 years ago
Datasheet9 pages11 years ago
Datasheet8 pages11 years ago
Datasheet4 pages15 years ago
Burklin Elektronik
Datasheet9 pages2 years ago
element14
Datasheet4 pages18 years ago
Future Electronics
Datasheet9 pages8 years ago
TME
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant