NXP Semiconductors MKL02Z8VFG4

Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 1KB SRAM, 16-QFN
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Weight15.989131 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of I2C Channels2
Number of I/Os14
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL02Z8VFG4.

Augswan
Datasheet48 pages6 years ago
Datasheet23 pages10 years ago
Newark
Datasheet47 pages9 years ago
Freescale Semiconductor
Datasheet47 pages9 years ago
Technical Drawing3 pages11 years ago

Inventory History

3 month trend:
+38.94%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MKL02Z8VFG4.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MKL02Z8VFG4 provided by its distributors.

Kinetis KL02: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 1KB SRAM, 16-QFN
MCU 32-bit Kinetis KL02 ARM Cortex M0+ RISC 8KB Flash 3.3V 16-Pin QFN EP Tray
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-16; Product Range: Kinetis L Family KL0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 16Pins; MCU Case Style: QFN; No. of I/O's: 14I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.6V; MCU Family: Kinetis L; MCU Series: KL0x; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Weight15.989131 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of I2C Channels2
Number of I/Os14
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL02Z8VFG4.

Augswan
Datasheet48 pages6 years ago
Datasheet23 pages10 years ago
Newark
Datasheet47 pages9 years ago
Freescale Semiconductor
Datasheet47 pages9 years ago
Technical Drawing3 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago