NXP Semiconductors MKL03Z8VFG4

Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 16-QFN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART
Max Frequency48 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels7
Number of I2C Channels1
Number of I/Os14
Number of Programmable I/O14
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height650 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL03Z8VFG4.

NXP Semiconductors
Datasheet59 pages6 years ago
Newark
Datasheet57 pages9 years ago
Datasheet13 pages10 years ago
Datasheet609 pages9 years ago
Farnell
Datasheet57 pages9 years ago
Augswan
Datasheet13 pages9 years ago
Upverter
Technical Drawing3 pages8 years ago
Freescale Semiconductor
Technical Drawing3 pages11 years ago

Inventory History

3 month trend:
+111%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MKL03Z8VFG4.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MKL03Z8VFG4 provided by its distributors.

Kinetis KL03: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 2KB SRAM, 16-QFN
MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 1.8V/2.5V/3.3V Automotive 16-Pin QFN EP Tray
ARM Microcontrollers - MCU MKL03Z8VFG4/HUQFN16///TRAY MULTIPLE DP BAKEABLE
Kinetis KL03 Series 8 kB Flash 2 kB RAM SMT 32-Bit Microcontroller - QFN-16
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-16; Product Range: Kinetis L Family KL0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 8KB; RAM Memory Size: 2KB; No. of Pins: 16Pins; MCU Case Style: QFN; No. of I/O's: 14I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.6V; MCU Family: Kinetis L; MCU Series: KL0x; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Resolution Bit = 12 / DAC Resolution Bit = 6 / Number of Programmable I/Os = 14 / Number of Timers/Counters = 4 / Comparators = 1 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HUQFN / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 3 / Width mm = 3 / Height mm = 0.65 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKL03Z8VFG4.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High105 °C
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART
Max Frequency48 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of A/D Converters1
Number of ADC Channels7
Number of I2C Channels1
Number of I/Os14
Number of Programmable I/O14
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height650 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL03Z8VFG4.

NXP Semiconductors
Datasheet59 pages6 years ago
Newark
Datasheet57 pages9 years ago
Datasheet13 pages10 years ago
Datasheet609 pages9 years ago
Farnell
Datasheet57 pages9 years ago
Augswan
Datasheet13 pages9 years ago
Upverter
Technical Drawing3 pages8 years ago
Freescale Semiconductor
Technical Drawing3 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago