📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors MK70FN1M0VMJ12

MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
$ 14.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK70FN1M0VMJ12.

Upverter

Technical Drawing5 pages6 years ago

Future Electronics

IHS

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
-15.92%

CAD Models

Download NXP Semiconductors MK70FN1M0VMJ12 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsMK61FN1M0VMJ12
MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK61FN1M0VMJ15
MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FX512VMJ12
MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MK70FN1M0VMJ12 provided by its distributors.

MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA256
MCU-Application Specific 32BIT, CORTEX-M4, 120MHz, 128 KB RAM/1MB Program, 1.71V-3.6Vin, BGA-256
NXP MK70FN1M0VMJ12 32 Bit MCU, ARM Cortex-M4, 120MHz, Memory 1MB, RAM 128KB, CAN, I2C, I2S, SPI, UART, MAPBGA-256
Kinetis K70 Series 1 MB Flash 128 KB RAM 32-Bit Microcontroller - MAPBGA-256
MCU, 32BIT, KINETIS, 256MAPBGA; Controller Family/Series:(ARM Cortex - M4) Kinetis K70; Core Size:32bit; No. of I/O's:128; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:MAPBGA; No. of Pins:256; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Comparator, RTC, Timer, PWM; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; No. of PWM Channels:20; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:1.71V to 3.6V
Device Core = ARM® Cortex® M4 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 120 / Program Memory Type = Flash / Program Memory Size MB = 1 / RAM Memory Size KB = 128 / Interfaces = Ethernet / Interfaces = USB / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / ADC Resolution Bit = 16 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 128 / Number of Timers/Counters = 10 / Comparators = 4 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LBGA / Pins = 256 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 17 / Width mm = 17 / Height mm = 1.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK70FN1M0VMJ12.