NXP Semiconductors MK61FN1M0VMJ15

MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMAPBGA
Number of Pins256
Weight1.077707 g
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency150 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency150 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels4
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os128
Number of Programmable I/O128
Number of SPI Channels3
Number of Timers/Counters14
Number of UART Channels6
Number of USB Channels2
Oscillator TypeInternal
PeripheralsDMA, LVD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.7 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK61FN1M0VMJ15.

NXP Semiconductors SCT
Datasheet93 pages8 years ago
Upverter
Datasheet95 pages10 years ago
Farnell
Datasheet93 pages8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet95 pages10 years ago
Datasheet94 pages11 years ago
SHENGYU ELECTRONICS
Datasheet26 pages10 years ago
Freescale Semiconductor
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MK61FN1M0VMJ15.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MK61FN1M0VMJ15 provided by its distributors.

MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 150MHz, CMOS, PBGA256
Kinetis K61: 150MHz Cortex-M4F MCU, 1MB Flash, 128KB SRAM, 2x USB, Ethernet, Anti-tamper, 256-MAPBGA
NXP MK61FN1M0VMJ15 32 Bit Microcontroller, ARM Cortex-M4, 150 MHz, 1 MB, 128 KB, 256 Pins, MAPBGA
Kinetis K61 Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - MAPBGA-256
IC 32BIT MCU KINETIS K60 150MHZ 256-MAPBGA; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:128; Program Memory Size:1 MB; RAM Memory Size:128KB; CPU Speed:150MHz ;RoHS Compliant: Yes
MCU, KINETIS, K60, CORTEX M4, 256MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:128; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:MAPBGA; No. of Pins:256; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:150MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, CRC, DAC; Embedded Interface Type:CAN, I2C, I2S, SPI, UART, USB, ETHERNET; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:1.71V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageMAPBGA
Number of Pins256
Weight1.077707 g
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency150 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency150 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels4
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os128
Number of Programmable I/O128
Number of SPI Channels3
Number of Timers/Counters14
Number of UART Channels6
Number of USB Channels2
Oscillator TypeInternal
PeripheralsDMA, LVD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.7 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK61FN1M0VMJ15.

NXP Semiconductors SCT
Datasheet93 pages8 years ago
Upverter
Datasheet95 pages10 years ago
Farnell
Datasheet93 pages8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet95 pages10 years ago
Datasheet94 pages11 years ago
SHENGYU ELECTRONICS
Datasheet26 pages10 years ago
Freescale Semiconductor
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago