📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip MIC5842YWM

MIC5842 Series 5V 3.3 MHz Data Input 8-Bit Serial-Input Latched Driver - SOIC-8W
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5842YWM.

SHENGYU ELECTRONICS

Datasheet8 pages19 years ago

Newark

Inventory History

3 month trend:
-7.92%

CAD Models

Download Microchip MIC5842YWM symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 2.9
Stock
125,231
56,391
Authorized Distributors
6
6

Supply Chain

Projected EOL Date2034-08-18
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipMIC5841YWM-TR
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W T/R
MicrochipMIC5841YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
MicrochipMIC5891YWM
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W Tube

Descriptions

Descriptions of Microchip MIC5842YWM provided by its distributors.

MIC5842 Series 5V 3.3 MHz Data Input 8-Bit Serial-Input Latched Driver - SOIC-8W
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin SOIC W Tube
DRIVER, 8BIT, LATCHED, 0.5A, 18SOIC; Supply Voltage Min: -; Supply Voltage Max: 15V; No. of Outputs: 1Outputs; Output Voltage: 80V; Output Current: 500mA; Driver Case Style: SOIC; Product Range: -; RoHS Phthalates Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.