Microchip MIC29204YM

Adjustable Ldo Voltage Regulator, 1.24V to 26V 0.4A 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy4 %
Current Rating400 mA
Dropout Voltage400 mV
Input Bias Current60 nA
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage26 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeAdjustable
Output Voltage26 V
Output Voltage Accuracy1 %
PackagingBulk
PolarityPositive
Quiescent Current200 µA
Reference Voltage1.235 V
Schedule B8542390000
Dimensions
Height1.48 mm
Length4.93 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC29204YM.

SHENGYU ELECTRONICS
Datasheet12 pages19 years ago
Microchip
Datasheet30 pages2 years ago
TME
Datasheet418 pages3 years ago
iiiC
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-14.14%

Alternate Parts

Price @ 1000
$ 2.63
$ 2.433
$ 2.433
Stock
1,323,484
661,319
661,319
Authorized Distributors
11
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Min Input Voltage
2 V
-1.5 V
-1.5 V
Max Input Voltage
26 V
26 V
26 V
Min Output Voltage
1.24 V
5 V
5 V
Max Output Voltage
26 V
-
-
Accuracy
4 %
-
-
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MIC29204YM.

Related Parts

Descriptions

Descriptions of Microchip MIC29204YM provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 1.24V TO 26V 0.4A 8-SOIC
MIC29204 Series 400 mA 5 V & ADJ Output Low Dropout Voltage Regulator - SOIC-8
MIC29204 Tube Surface Mount Load Dump Over Current Reverse Polarity voltage regulator linear 350mV 1.48mm 400mA -40C~125C
IC, REG LDO, 400MA, 5V/ADJ; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 26V; Output Current: 400mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Adjustable Range: 1.24V to 26V; Output Voltage Max: 26V; Output Voltage Min: 1.24V; Primary Input Voltage: 26V; Supply Voltage Min: 4.3V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Regulator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29204YM.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy4 %
Current Rating400 mA
Dropout Voltage400 mV
Input Bias Current60 nA
Max Input Voltage26 V
Max Operating Temperature125 °C
Max Output Current400 mA
Max Output Voltage26 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.24 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current400 mA
Output TypeAdjustable
Output Voltage26 V
Output Voltage Accuracy1 %
PackagingBulk
PolarityPositive
Quiescent Current200 µA
Reference Voltage1.235 V
Schedule B8542390000
Dimensions
Height1.48 mm
Length4.93 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Microchip MIC29204YM.

SHENGYU ELECTRONICS
Datasheet12 pages19 years ago
Microchip
Datasheet30 pages2 years ago
TME
Datasheet418 pages3 years ago
iiiC
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements