📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Micrel MIC2075-1BMM

IC Pwr Switch N-chan 1: 1 8MSOP
$ 0.576
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micrel MIC2075-1BMM.

SHENGYU ELECTRONICS

Datasheet14 pages15 years ago

DigiKey

Inventory History

3 month trend:
-1.79%

CAD Models

Download Micrel MIC2075-1BMM symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.8
Stock
777,480
446,096
Authorized Distributors
3
6

Related Parts

AS6081 Certified Vendor, 1 Year Warranty
Usb High-Side Power Switch 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC2025-2YMM-TR
IC PWR SWITCH N-CHAN 1:1 8MSOP

Descriptions

Descriptions of Micrel MIC2075-1BMM provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 8MSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
Non-RoHS Compliant Non-Inverting Discontinued N-Channel General Purpose Power Switch/Driver -40C~85C TA 90mOhm 500mA 2.7V~5.5V

Manufacturer Aliases

Micrel has several brands around the world that distributors may use as alternate names. Micrel may also be known as the following names:

  • Micrel Inc
  • MCL
  • SYNERGY
  • MICREL SEMICONDUCTOR
  • KENDIN
  • MIC
  • MRL
  • MCR
  • MIS
  • MICREL SEMI
  • MCRL
  • KENDIN COMMUNICATIONS
  • MICREL SEMICONDUCTOR INC
  • MICEL
  • SYNERGY SEMICONDUCTOR CORP
  • SYSTECH
  • MICREL SYNERGY SEMI
  • MICR0
  • MICREL SEMICOND
  • Microchip / Micrel
  • MICREL SEMICONDUTOR
  • Micrel / Microchip Technology
  • MICRELL
  • KENDIN/MICREL
  • MI7

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC20751BMM