Vicor MI-J73-MA

Module DC-DC Single-Out 24V 420mA 10W Screw Mount/Through Hole 9-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage310 V
Max Operating Temperature85 °C
Max Output Current417 mA
Max Power Dissipation10 W
Min Input Voltage100 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor MI-J73-MA.

Future Electronics
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vicor MI-J73-MA.

Related Parts

Descriptions

Descriptions of Vicor MI-J73-MA provided by its distributors.

Module DC-DC Single-Out 24V 420mA 10W Screw Mount/Through Hole 9-Pin
MI-J00 Series DC-DC Converters 165V Input 24V Output –55 to +100°C 10W
CONVERT DC/DC 165VIN 24VOUT 10W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI-J73MA

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage310 V
Max Operating Temperature85 °C
Max Output Current417 mA
Max Power Dissipation10 W
Min Input Voltage100 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor MI-J73-MA.

Future Electronics
Datasheet6 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant