Vicor MI-J52-IY

MI-J00 Series 50 W 100 to 210 V Input 15 V Output DC-DC Converter
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage210 V
Max Operating Temperature85 °C
Max Output Current3.33 A
Max Power Dissipation50 W
Min Input Voltage100 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor MI-J52-IY.

Future Electronics
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Vicor MI-J52-IY.

Related Parts

Descriptions

Descriptions of Vicor MI-J52-IY provided by its distributors.

MI-J00 Series 50 W 100 to 210 V Input 15 V Output DC-DC Converter
Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin
CONVERT DC/DC 155VIN 15VOUT 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI-J52IY

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage210 V
Max Operating Temperature85 °C
Max Output Current3.33 A
Max Power Dissipation50 W
Min Input Voltage100 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor MI-J52-IY.

Future Electronics
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant