Vicor MI-J6L-IZ

MI-J00 Series 25 W 125 to 400 V Input 28 V Output DC-DC Converter
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current893 mA
Max Power Dissipation25 W
Min Input Voltage125 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor MI-J6L-IZ.

Future Electronics
Datasheet6 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vicor MI-J6L-IZ.

Related Parts

Descriptions

Descriptions of Vicor MI-J6L-IZ provided by its distributors.

MI-J00 Series 25 W 125 to 400 V Input 28 V Output DC-DC Converter
Module DC-DC Single-Out 28V 890mA 25W Screw Mount/Through Hole 9-Pin
DC DC CONVERTER 28V 25W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current893 mA
Max Power Dissipation25 W
Min Input Voltage125 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Documents

Download datasheets and manufacturer documentation for Vicor MI-J6L-IZ.

Future Electronics
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant