Vicor MI-J63-IA

DC DC Converter 24V 10W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-MI-J63IAContact
>1wk
MI-J63-IAContact
>1wk

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current417 mA
Max Power Dissipation10 W
Min Input Voltage125 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor MI-J63-IA.

Related Parts

Descriptions

Descriptions of Vicor MI-J63-IA provided by its distributors.

DC DC CONVERTER 24V 10W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI-J63IA

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current417 mA
Max Power Dissipation10 W
Min Input Voltage125 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height12.7 mm
Length60.96 mm
Width57.912 mm

Compliance

Environmental Classification
RoHSNon-Compliant