Broadcom MGA-62563-BLKG

RF Amplifier Chip Single General Purpose 3GHz 6-Pin SOT-363
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom MGA-62563-BLKG.

Newark

Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet19 pages21 years ago

TME

iiiC

RS (Formerly Allied Electronics)

Future Electronics

CAD Models

Download Broadcom MGA-62563-BLKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Introduction Date2003-09-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-01
LTD Date2019-06-01

Related Parts

IC AMP GP 100MHZ-3.5GHZ SC70-6 / Adjustable Current with an External Resistor
NXP SemiconductorsBGA2815,115
Other RF ICs & Modules; BGA2815,115; NXP SEMICONDUCTORS; 200 mW; 6; 3.6 V; 3.7 dB
NXP SemiconductorsBGA2801,115
RF Amplifier, 23 dB Gain / 3.9 dB Noise, DC to 2.2 GHz, 3 V to 3.6 V Supply, SOT-363-6
2.4 V - 3 V 8.2 mA 6 GHz 20 dB Low Noise Amplifier IC - SOT-363
RF Amp Single Broadband Amp 3GHz 5.5V 6-Pin SOT-363 T/R
NXP SemiconductorsBGA2715,115
RF Amp Chip Single GP 6V 6-Pin TSSOP T/R

Descriptions

Descriptions of Broadcom MGA-62563-BLKG provided by its distributors.

RF Amplifier Chip Single General Purpose 3GHz 6-Pin SOT-363
BROADCOM LIMITED MGA-62563-BLKG AMP, RF PHEMT, 62563, SOT-363-6, 5V
MMIC Amplifier; Frequency Min:0.1GHz; Frequency Max:3GHz; Gain:22dB; Noise Figure, Typ:0.9dB; VSWR O/P:2; Supply Voltage Min:3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:6-SOT-363; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGA62563-BLKG
  • MGA62563BLKG