| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1465-1257-1-ND | 2,048 | 1 | Cut Tape | ||||||||
| Microwave Components, LLC | MAAL-009120-TR3000 | 0 | 19h | |||||||||
| Richardson RFPD | MAAL-009120-TR3000 | Contact | 3K | 23h | ||||||||
| Mouser | 937-MAAL009120TR3 | 2,984 | 1 | Tape & Reel | ||||||||
| Win Source | WS-MAAL-009120-TR3000 | 3,630 | 18 | 17h |
Download datasheets and manufacturer documentation for MACOM MAAL-009120-TR3000.
Download MACOM MAAL-009120-TR3000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of MACOM MAAL-009120-TR3000 provided by its distributors.
MACOM has several brands around the world that distributors may use as alternate names. MACOM may also be known as the following names:
Download datasheets and manufacturer documentation for MACOM MAAL-009120-TR3000.