Vishay MFU0603FF00630P500

THIN FILM CHIP FUSE Electric Fuse, Very Fast Blow, 0.63A, 32VDC, 50A (IR), Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Current Rating630 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance400 mΩ
Voltage Rating (DC)32 V
Dimensions
Depth850 µm
Height457.2 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MFU0603FF00630P500.

_legacy Avnet
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet12 pages15 years ago
DigiKey
Datasheet12 pages16 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.18
$ 0.18
Stock
956,067
9,609
9,609
Authorized Distributors
7
10
10
Current Rating
630 mA
630 mA
630 mA
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Vishay MFU0603FF00630P500.

Descriptions

Descriptions of Vishay MFU0603FF00630P500 provided by its distributors.

THIN FILM CHIP FUSE Electric Fuse, Very Fast Blow, 0.63A, 32VDC, 50A (IR), Surface Mount
Fuse Chip Very Fast Acting 0.63A 32V SMD Solder Pad 0603 Ceramic T/R UL
Fuse Chip 0.63A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Current Rating630 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance400 mΩ
Voltage Rating (DC)32 V
Dimensions
Depth850 µm
Height457.2 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay MFU0603FF00630P500.

_legacy Avnet
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet12 pages15 years ago
DigiKey
Datasheet12 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago