Yageo MFR-25FBF52-1K5

Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance1.5 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter600 µm
Length6.2992 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-1K5.

Future Electronics
Datasheet17 pages7 years ago
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-35.72%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.013
$ 0.013
Stock
93,584
35,906
35,906
Authorized Distributors
7
8
8
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF52-1K5.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FBF52-1K5 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
General Type Metal Film Resistor 1.5kOhm 1/4W 1% Axial Bulk
Res Metal Film 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive Bulk
Metal Film Resistors - Through Hole 1.5K OHM 1/4W 1%

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF521K5
  • MFR25FBF52-1K5
  • MFR25FBF521K5

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance1.5 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter600 µm
Length6.2992 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-1K5.

Future Electronics
Datasheet17 pages7 years ago
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago