Yageo MFR-25FBF52-150K

General Type Metal Film Resistor 150kOhm 1/4W 1% Axial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance150 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter600 µm
Length6.2992 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-150K.

Newark
Datasheet17 pages7 years ago
Future Electronics
Datasheet17 pages1 year ago
Datasheet3 pages9 years ago
Upverter
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+7.79%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
194,201
61,304
61,304
Authorized Distributors
12
11
11
Resistance
150 kΩ
150 kΩ
150 kΩ
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF52-150K.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FBF52-150K provided by its distributors.

General Type Metal Film Resistor 150kOhm 1/4W 1% Axial Bulk
Res Metal Film 150K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive Bulk
Res, 150K, 0.25W, Axial, Metal Film; Resistance:150Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-150K

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-150K
  • MFR-25FBF52150K
  • MFR25FBF52-150K
  • MFR25FBF52150K

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance150 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter600 µm
Length6.2992 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-150K.

Newark
Datasheet17 pages7 years ago
Future Electronics
Datasheet17 pages1 year ago
Datasheet3 pages9 years ago
Upverter
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago