Yageo MFR-25FBF52-11K8

General Type Metal Film Resistor 11.8kOhm 1/4W 1% Axial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance11.8 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-11K8.

Newark
Datasheet17 pages7 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-12.86%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.014
$ 0.014
Stock
210,184
142,300
142,300
Authorized Distributors
6
5
5
Resistance
11.8 kΩ
11.8 kΩ
11.8 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF52-11K8.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FBF52-11K8 provided by its distributors.

General Type Metal Film Resistor 11.8kOhm 1/4W 1% Axial Bulk
Res Metal Film 11.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive Bulk
Res, 11K8, 0.25W, Axial, Metal Film; Resistance:11.8Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-11K8

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-11K8
  • MFR-25FBF5211K8
  • MFR25FBF52-11K8
  • MFR25FBF5211K8

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance11.8 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-11K8.

Newark
Datasheet17 pages7 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago