Bourns MF-SM150-2

PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 100A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Number of Terminals2
Terminal MaterialBrass
Technical
Current Rating1.5 A
Hold Current1.5 A
Max Current Rating100 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage15 V
PackagingCut Tape
Power Dissipation1.9 W
Resistance250 mΩ
Schedule B8536100040
TerminationSMD/SMT
Time to Trip5 s
Trip Current3 A
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Height3 mm
Lead Length430 µm
Length9.5 mm
Width6.71 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-SM150-2.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages19 years ago
Newark
Datasheet4 pages15 years ago
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet7 pages5 years ago
Datasheet2 pages8 years ago
Mouser
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
DigiKey
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-2.79%

Alternate Parts

Price @ 1000
$ 0.224
$ 0.016
$ 0.016
Stock
387,382
218,886
218,886
Authorized Distributors
14
4
4
Hold Current
1.5 A
1.5 A
1.5 A
Trip Current
3 A
3 A
3 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
250 mΩ
250 mΩ
250 mΩ
Time to Trip
5 s
5 s
5 s

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-SM150-2.

Related Parts

Descriptions

Descriptions of Bourns MF-SM150-2 provided by its distributors.

PTC Resettable Fuse 1.5A(hold) 3A(trip) 15V 100A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R
PTC fuse, self-resetting, SMD, 15 V (DC), 100 A, 3 A (trip), 1.5 A (hold), MF-SM150-2
Fuse, PTC, Resettable, SMD, 3425, 1.5A | Bourns MF-SM150-2
SMD Resettable Fuses 15Volts 100Amps Hold 1.5A Trip 3A
PTC Resettable Fuse, 0.06ohm, Surface Mount
FUSE, PTC RESET, 15V, 1.5A, SMD; Holding Current: 1.5A; Tripping Current: 3A; Initial Resistance Max: 0.25ohm; Operating Voltage: 15V; Series: MF-SM; PTC Fuse Case: SMD; External Depth: 3mm; Initial Resistance
Fuse, Ptc Reset, 15V, 1.5A, Smd, Full Reel; Pptc Case Style:3425 (8763 Metric); Product Range:Mf-Sm Series; Voltage Rating:15Vdc; Holding Current:1.5A; Tripping Current:3A; Time To Trip:5S; Current Rating Max:100A; External Depth:3Mmrohs Compliant: No |Bourns MF-SM150-2.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM150-2.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Number of Terminals2
Terminal MaterialBrass
Technical
Current Rating1.5 A
Hold Current1.5 A
Max Current Rating100 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage15 V
PackagingCut Tape
Power Dissipation1.9 W
Resistance250 mΩ
Schedule B8536100040
TerminationSMD/SMT
Time to Trip5 s
Trip Current3 A
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Height3 mm
Lead Length430 µm
Length9.5 mm
Width6.71 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-SM150-2.

Farnell
Datasheet4 pages13 years ago
Datasheet4 pages19 years ago
Newark
Datasheet4 pages15 years ago
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet7 pages5 years ago
Datasheet2 pages8 years ago
Mouser
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago