Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMD100F/33-2

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33V 40A 1.7W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMD100F/33-2.

TE Connectivity

Datasheet20 pages12 years ago

Farnell

IHS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20

Related Parts

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-SM, 33 V, 1.1 A, 2.2 A, 500 ms
TE ConnectivitySMD100F-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 1.7W 0.12Ohm SMD Solder Pad 2920 T/R
Littelfuse2016L100/33DR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 40A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 T/R
Littelfuse2016L100PR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 15VDC 40A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 T/R
Bel Fuse0ZCF0110FF2C
Fuse, Resettable Ptc, 33Vdc, 1.1A, Smd; |Bel Fuse 0ZCF0110FF2C
LittelfuseRF0318-000
30V 1.1A 40A -40¡Í~+85¡Í 2.2A 120m´Î 500ms 410m´Î SMD Resettable Fuses ROHS

Descriptions

Descriptions of TE Connectivity SMD100F/33-2 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33V 40A 1.7W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
Fuse;Resettable;1.1A;Sz 2920;Dims 0.314x0.214x0.118";SMT;33VDC;DCR 0.41 Ohms
Resettable Fuse; Series:SMD; Thermistor Type:PTC; Operating Voltage Max:33VDC; Holding Current:1.1A; Tripping Current:2.2A; External Depth:3mm; Length:7.98mm; Initial Resistance Min:0.12ohm; Initial Resistance Max:0.41ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0319-000
  • SMD100F/33-2.
  • SMD100F33-2