Bourns MF-SM075/60-2

PTC fuse, self-resetting, SMD, 60 V (DC), 80 A, 1.5 A (trip), 750 mA (hold), MF-SM075/60-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)2920
Case Code (Metric)7351
Contact PlatingTin
MountSurface Mount
Number of Terminals2
Terminal MaterialBrass
Technical
Hold Current750 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Manufacturer Package IdentifierMF-SM075/60-2
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingCut Tape
Power Dissipation1.7 W
Resistance1 Ω
TerminationSMD/SMT
Time to Trip300 ms
Trip Current1.5 A
Voltage Rating60 V
Voltage Rating (DC)60 V
Dimensions
Height3.18 mm
Length7.98 mm
Width5.44 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-SM075/60-2.

Electro Sonic
Datasheet4 pages13 years ago
Datasheet7 pages5 years ago
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet4 pages10 years ago
Newark
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages8 years ago
Upverter
Datasheet6 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-12.89%

Alternate Parts

Price @ 1000
$ 0.251
$ 0.406
$ 0.406
Stock
1,640,244
27,889
27,889
Authorized Distributors
19
4
4
Hold Current
750 mA
750 mA
750 mA
Trip Current
1.5 A
1.5 A
1.5 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
10 A
10 A
10 A
Resistance
1 Ω
1 Ω
1 Ω
Time to Trip
300 ms
500 ms
500 ms

Engineering Resources

View Evaluation kits and Reference designs for Bourns MF-SM075/60-2.

Related Parts

Descriptions

Descriptions of Bourns MF-SM075/60-2 provided by its distributors.

PTC fuse, self-resetting, SMD, 60 V (DC), 80 A, 1.5 A (trip), 750 mA (hold), MF-SM075/60-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
PTC Resettable Fuse SMD 2920; 10A 60V T/R
PTC Resettable Fuse, 0.23ohm, Surface Mount
SMD PTC Resettable Fuses, 60V, 750mA | Bourns MF-SM075/60-2
Resettable Fuses - PPTC 0.75A 60V 0.23ohm Hold 0.75 Trip 1.5
MULTIFUSE, SMD, 0.75A, 60V; Thermistor Mounting:SMD; Product Range:MF-SM Series; Holding Current:750mA; Tripping Current:1.5A; Voltage Rating:60V;
Resettable Fuse; Pptc Case Style:2920 (7351 Metric); Product Range:Mf-Sm Series; Voltage Rating:60Vdc; Holding Current:750Ma; Tripping Current:1.5A; Time To Trip:0.3S; Current Rating Max:10A; Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns MF-SM075/60-2
Trip Current A = 1.5 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Holding Current @ 23 °C mA = 750 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 5.4 / Length mm = 8 / Rated Current A = 10 / Resistance Min. mOhm = 230 / Voltage Rating V = 60 / Resistance Max. Ohm = 1 / Height mm = 3.2
MULTIFUSE, SMD, 0.75A, 60V; Thermistor Mounting: SMD; Product Range: MF-SM Series; Holding Current: 750mA; Tripping Current: 1.5A; Voltage Rating: 60V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CSA, TUV; Approval Category: UL Recognised; Carrying Current Max: 10A; Current Max: 10A; Holding Current Max Ih: 0.75A; Initial Resistance Max: 1ohm; Initial Resistance Min: 0.23ohm; Operating Voltage: 60V; PTC Fuse Case Style: SMD; Surface Tripped Temperature Max: 125°C; Termination Type: Surface Mount Device; Thermistor Type: PTC Resettable Fuse; Trip Time: 0.3s

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM075/60-2.

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)2920
Case Code (Metric)7351
Contact PlatingTin
MountSurface Mount
Number of Terminals2
Terminal MaterialBrass
Technical
Hold Current750 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Manufacturer Package IdentifierMF-SM075/60-2
Min Operating Temperature-40 °C
Operating Supply Voltage60 V
PackagingCut Tape
Power Dissipation1.7 W
Resistance1 Ω
TerminationSMD/SMT
Time to Trip300 ms
Trip Current1.5 A
Voltage Rating60 V
Voltage Rating (DC)60 V
Dimensions
Height3.18 mm
Length7.98 mm
Width5.44 mm

Documents

Download datasheets and manufacturer documentation for Bourns MF-SM075/60-2.

Electro Sonic
Datasheet4 pages13 years ago
Datasheet7 pages5 years ago
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet4 pages10 years ago
Newark
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages8 years ago
Upverter
Datasheet6 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
ApprovalsCSA
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago