Multicomp ME030-50804

Pin Header, 4 Position, 5.08MM
$ 0.852
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ME030-50804.

element14 APAC

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Multicomp ME030-50804 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity282837-4
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1792889
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Vertical
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
Weidmuller1512860000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Multicomp ME030-50804 provided by its distributors.

PIN HEADER, 4 POSITION, 5.08MM
PIN HEADER, 4 POSITION, 5.08MM; Gender:Header; Pitch Spacing:5.08mm; No. of Positions:4Positions; Rated Current:16A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:ME Series; Colour:Green 0
Pin Header, 4 Position, 5.08Mm; Núm. De Posiciones:4; Tensión Nominal:300V; Corriente Nominal:16A; Espaciado, Paso:5.08Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Color:Green; Conector, Montaje:Pcb |Multicomp Pro ME030-50804

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]