📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MDP160347R0GD04

Resistor Thick Film NET 47 Ohm 2% 1.92W 100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
$ 4.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP160347R0GD04.

IHS

Datasheet5 pages11 years ago

Alternate Parts

Price @ 1000
$ 4.533
$ 4.595
Stock
380
1
Authorized Distributors
3
4
Resistance
47 Ω
47 Ω
Mount
-
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 51ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
Resistor Network, thick Film,51Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8631-Case |Bourns 4116R-1-510
Res Thick Film NET 47Ohm 2% 3.5W ±100ppm/°C Isolated Molded 14-Pin DIP Thru-Hole Tube

Descriptions

Descriptions of Vishay MDP160347R0GD04 provided by its distributors.

Resistor Thick Film NET 47 Ohm 2% 1.92W 100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 47ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
MDP16-03 47 2% D04

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric