📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MDP160310K0FD04

Res Thick Film NET 10K Ohm 1% 1.92W ±100ppm/C ISOL Molded 16-Pin DIP Pin
$ 4.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP160310K0FD04.

IHS

Datasheet5 pages11 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 4.599
$ 4.807
Stock
39
7,541
Authorized Distributors
5
5
Resistance
10 kΩ
10 kΩ
Mount
-
-
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
1 %
1 %
Power Per Element
250 mW
1.92 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 10K Ohm 1% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Vishay MDP160310K0FD04 provided by its distributors.

Res Thick Film NET 10K Ohm 1% 1.92W ±100ppm/C ISOL Molded 16-Pin DIP Pin
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
MDP16-03 10K 1% D04

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP16-03-10K0FD04