📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MDP160110K0GE04

MDP Series 10 kOhm 16 Pin Bussed ±2 % Thick Film Molded DIP Resistor Network
$ 4.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP160110K0GE04.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.419
$ 4.629
Stock
6,156
2,710
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
-
Case/Package
DIP
DIP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Vishay MDP160110K0GE04 provided by its distributors.

MDP Series 10 kOhm 16 Pin Bussed ±2 % Thick Film Molded DIP Resistor Network
16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR MDP 0.850Lx0.250W 21.59mmx6.35mm 125mW 10kOhm ±100ppm/C
RESISTOR, NTWRK;10 K OHMS;BUSSED;EPOXY;MLD DIP;0.125W;2%;16PIN;100PPM/DEGC
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.92W, 10000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric