Crydom MCX240D5

MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Current Rating5 A
Input Current15 mA
Isolation Voltage4 kV
Load Current5 A
Max Input Current15 mA
Max Input Voltage15 V
Max Operating Temperature80 °C
Max Output Current5 A
Max Output Voltage280 V
Min Operating Temperature-40 °C
Operating Supply Voltage280 V
Output Current5 A
Output Voltage280 V
PackagingBulk
Relay TypeRelay
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Dimensions
Depth10.2 mm
Height26.04 mm
Length43.1 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Crydom MCX240D5.

Crydom
Datasheet5 pages12 years ago
Electro Sonic
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages12 years ago
Datasheet3 pages15 years ago
Sager Electronics
Datasheet5 pages4 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
Factory Futures
Datasheet20 pages15 years ago
DigiKey
Datasheet4 pages16 years ago
Jameco
Datasheet3 pages16 years ago
Mouser
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-17.71%

Engineering Resources

View Evaluation kits and Reference designs for Crydom MCX240D5.

Related Parts

Descriptions

Descriptions of Crydom MCX240D5 provided by its distributors.

MCX Series 5 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Relay SSR 15mA 15 Volt DC-IN 5A 280 Volt AC Output 4-Pin SIP
Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 5 A, PCB mounting, MCX240D5
SSR SIP, 280VAC/5A, 3-15VDC IN, ZC; Contact Configuration: SPST-NO; Load Current: 5A; Operating Voltage Max: 280Vrms; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: 12Vrms; Control Voltage Min: 3VDC; Control Voltage Max: 15VDC; Product Range: MCX Series; SVHC: No SVHC (12-Jan-2017); Control Voltage DC Max: 15VDC; Control Voltage DC Min: 3VDC; Control Voltage Range: 3V DC to 15V DC; Control Voltage Type: DC; Input Voltage: 3V DC to 15V DC; Load Voltage Range: 12V AC to 280V AC
Microprocessor based temperature controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Direct J or K thermocouple input - Voltage or current controlled setpoint - Separate output enable / disable control - Open thermocouple protection - LED status ind

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Current Rating5 A
Input Current15 mA
Isolation Voltage4 kV
Load Current5 A
Max Input Current15 mA
Max Input Voltage15 V
Max Operating Temperature80 °C
Max Output Current5 A
Max Output Voltage280 V
Min Operating Temperature-40 °C
Operating Supply Voltage280 V
Output Current5 A
Output Voltage280 V
PackagingBulk
Relay TypeRelay
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Dimensions
Depth10.2 mm
Height26.04 mm
Length43.1 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Crydom MCX240D5.

Crydom
Datasheet5 pages12 years ago
Electro Sonic
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages12 years ago
Datasheet3 pages15 years ago
Sager Electronics
Datasheet5 pages4 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
Factory Futures
Datasheet20 pages15 years ago
DigiKey
Datasheet4 pages16 years ago
Jameco
Datasheet3 pages16 years ago
Mouser
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant