Crydom CX240D5R

Relay Solid State 15mA 15 Volt DC Input 5 Amp 280 Volt AC Output 4-Pin SIP
Datasheet

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High80 °C
Capacitance10 pF
Current Rating5 A
Input Current15 mA
Isolation Voltage4 kV
Load Current5 A
Max Forward Surge Current (Ifsm)250 A
Max Input Current15 mA
Max Input Voltage15 V
Max Operating Temperature80 °C
Max Output Current5 A
Max Output Voltage280 V
Max Surge Current250 A
Min Operating Temperature-30 °C
Number of Contacts1
Operating Supply Voltage280 V
Output Current5 A
Output Voltage280 V
PackagingBulk
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating280 V
Dimensions
Depth7.6 mm
Height25.146 mm
Length43.1 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Crydom CX240D5R.

element14 APAC
Datasheet5 pages11 years ago
Newark
Datasheet5 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet5 pages11 years ago
Sager Electronics
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Master Electronics
Datasheet6 pages5 years ago
Upverter
Technical Drawing1 page12 years ago
Farnell
Datasheet4 pages15 years ago
Jameco
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+32.17%

Engineering Resources

View Evaluation kits and Reference designs for Crydom CX240D5R.

Related Parts

Descriptions

Descriptions of Crydom CX240D5R provided by its distributors.

Relay Solid State 15mA 15 Volt DC Input 5 Amp 280 Volt AC Output 4-Pin SIP
Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
CX Series 5 A 12 to 280 V Random DC Control Solid State Relay PCB - SIP-4
Solid State Relay 5A SPST-NO 15V DC Control Voltage
Solid state relay, 280 VAC, 3-15 VDC, 5 A, PCB mounting, CX240D5R
CRYDOM CX240D5R Solid State Relay, CX Series, SIP, SPST-NO, 5 A, PCB, Through Hole, 12 Vrms, 280 Vrms
Ssr, 5A, 240Vac; Contact Configuration:Spst-No; Load Current:5A; Operating Voltage Max:280Vrms; Relay Mounting:Pcb; Relay Terminals:Through Hole; Switching Mode:Random Turn On; Operating Voltage Min:12Vrms; Control Voltage Min:3Vdc; Rohs Compliant: Yes |Sensata/crydom CX240D5R
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 7.6 / Series = CX / Length mm = 43.1 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 5 / Load Voltage Min. V = 12 / Load Current Min. mA = 60 / Switching Function = Random Turn-On / Control Voltage Min. V = 3 / Control Voltage Max. V = 15 / Height mm = 25.4 / Frequency Min. Hz = 47 / Package Type = SIP

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CX240D5R.

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High80 °C
Capacitance10 pF
Current Rating5 A
Input Current15 mA
Isolation Voltage4 kV
Load Current5 A
Max Forward Surge Current (Ifsm)250 A
Max Input Current15 mA
Max Input Voltage15 V
Max Operating Temperature80 °C
Max Output Current5 A
Max Output Voltage280 V
Max Surge Current250 A
Min Operating Temperature-30 °C
Number of Contacts1
Operating Supply Voltage280 V
Output Current5 A
Output Voltage280 V
PackagingBulk
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating280 V
Dimensions
Depth7.6 mm
Height25.146 mm
Length43.1 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Crydom CX240D5R.

element14 APAC
Datasheet5 pages11 years ago
Newark
Datasheet5 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet2 pages18 years ago
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet5 pages11 years ago
Sager Electronics
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Master Electronics
Datasheet6 pages5 years ago
Upverter
Technical Drawing1 page12 years ago
Farnell
Datasheet4 pages15 years ago
Jameco
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant