Multicomp MCWR08X2740FTL

Res General Purpose Thick Film 0805 274 Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThick Film
PackagingCut Tape
Power Rating125 mW
Resistance274 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCWR08X2740FTL.

Farnell
Datasheet6 pages6 years ago
Newark
Datasheet6 pages9 years ago

Inventory History

3 month trend:
+3.33%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.007
$ 0.007
Stock
475,750
2,946,961
2,946,961
Authorized Distributors
3
14
14

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCWR08X2740FTL.

Descriptions

Descriptions of Multicomp MCWR08X2740FTL provided by its distributors.

Res General Purpose Thick Film 0805 274 Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Thick Film Resistor, Mcwr Series, 274 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X2740FTL
RES, 274R, 1%, 0.125W, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 274ohm; Product Range: MCWR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionThick Film
PackagingCut Tape
Power Rating125 mW
Resistance274 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCWR08X2740FTL.

Farnell
Datasheet6 pages6 years ago
Newark
Datasheet6 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant