Multicomp MCWR04X1201FTL

Res General Purpose Thick Film 0402 1.2k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
PackagingCut Tape
Power Rating62.5 mW
Resistance1.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCWR04X1201FTL.

Farnell
Datasheet6 pages6 years ago
Newark
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-5.71%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.005
$ 0.005
Stock
262,325
13,424,690
13,424,690
Authorized Distributors
3
16
16

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCWR04X1201FTL.

Descriptions

Descriptions of Multicomp MCWR04X1201FTL provided by its distributors.

Res General Purpose Thick Film 0402 1.2k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Thick Film Resistor, Mcwr Series, 1.2 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04X1201FTL
RES, 1K2, 1%, 0.0625W, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.2kohm; Product Range: MCWR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Toleranc

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
PackagingCut Tape
Power Rating62.5 mW
Resistance1.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCWR04X1201FTL.

Farnell
Datasheet6 pages6 years ago
Newark
Datasheet6 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant