Multicomp MCWR04W2204FTL

Res High Stability/High Reliability Thick Film 0402 2.2M Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
PackagingCut Tape
Power Rating62.5 mW
Resistance2.2 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCWR04W2204FTL.

Farnell
Datasheet6 pages6 years ago
Newark
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-17.46%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.003
$ 0.003
Stock
40,870
6,694,712
6,694,712
Authorized Distributors
3
15
15

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MCWR04W2204FTL.

Descriptions

Descriptions of Multicomp MCWR04W2204FTL provided by its distributors.

Res High Stability/High Reliability Thick Film 0402 2.2M Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R
Avnet Japan
RES, 2M2, 1%, 0.0625W, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.2Mohm; Product Range: MCWR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Toleranc
Surface Mount Chip Resistor, Thick Film, Mcwr Series, 2.2 Mohm, 62.5 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR04W2204FTL

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
CompositionThick Film
PackagingCut Tape
Power Rating62.5 mW
Resistance2.2 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Multicomp MCWR04W2204FTL.

Farnell
Datasheet6 pages6 years ago
Newark
Datasheet6 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant