Vishay MCU0805MD4990BP100

MCU Series Precision Thin Film Chip Resistor Automotive Grade 0805 499 Ohm 0.1% Tolerance 0.2W ±25 ppm/K Surface...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight4.592623 mg
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating125 mW
Resistance499 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Height550 µm
Length2.0066 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay MCU0805MD4990BP100.

Upverter
Datasheet11 pages6 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.247
$ 0.175
$ 0.175
Stock
1
291,192
291,192
Authorized Distributors
3
15
15
Resistance
499 Ω
499 Ω
499 Ω
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MCU0805MD4990BP100.

Related Parts

Descriptions

Descriptions of Vishay MCU0805MD4990BP100 provided by its distributors.

MCU Series Precision Thin Film Chip Resistor Automotive Grade 0805 499 Ohm 0.1% Tolerance 0.2W ±25 ppm/K Surface Mount 2-Pin SMD Paper Tape
Thin Film Resistors - SMD .2W 499ohms 0.1% 0805 25ppm Auto
RES 499 OHM 0.1% 1/8W 0805
MCU 0805-25 0.1% AT P1 499R
499 OHM .1% 25PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight4.592623 mg
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating125 mW
Resistance499 Ω
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating150 V
Dimensions
Height550 µm
Length2.0066 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Vishay MCU0805MD4990BP100.

Upverter
Datasheet11 pages6 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago